| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-207 |
337-012-556-207
| Heilind Number: | EDA337-012-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 12 positions, it offers reliable and efficient signal transfer. Designed for straight mounting orientation on PCBs, it facilitates easy integration. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications in the electronics industry. Trust in this connector for optimal performance and connectivity in your projects.

