| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-212 |
337-012-556-212
| Heilind Number: | EDA337-012-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of contacts made from durable Copper Alloy, it offers a secure connection for your circuit boards. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board mating, with 12 positions available for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability. Trust in our connector to deliver exceptional performance in your electronic applications.

