| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-268 |
337-012-556-268
| Heilind Number: | EDA337-012-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer with a maximum amperage of 3A. Its robust construction features Copper Alloy contact material for enhanced conductivity, while the 2-row layout with 12 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed, even in high-speed applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in our Card Edge Connector for efficient and secure PCB connections.

