| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-803 |
337-012-556-803
| Heilind Number: | EDA337-012-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your circuitry but also ensures seamless performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, this connector offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, combined with its 12 positions, allow for efficient board-to-board connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this indispensable component.

