| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-807 |
337-012-556-807
| Heilind Number: | EDA337-012-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and made from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and durability. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Boasting 12 positions, it facilitates multiple connections on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.

