| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-812 |
337-012-556-812
| Heilind Number: | EDA337-012-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features 12 positions in a dual-row layout, ensuring reliable transmission of signals. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a contact material of Copper Alloy, this connector guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure assembly. Operating smoothly in a temperature range from -40 to 105°C, it is suitable for a wide variety of environments. The straight mount orientation facilitates easy integration into your circuitry, making it a versatile and essential component in your electronic projects. Upgrade your connectivity solutions with this efficient and dependable Card Edge Connector.

