| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-878 |
337-012-556-878
| Heilind Number: | EDA337-012-556-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation onto your PCB, offering 12 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for diverse applications in the electronics industry, it's a must-have for your PCB assembly projects. Elevate your connectivity standards with our Card Edge Connector today.

