| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-101 |
337-012-558-101
| Heilind Number: | EDA337-012-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 12 positions, it provides efficient connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it has a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, this connector is the perfect choice for seamless board-to-board PCB connections. Trust in its right-angle mount orientation and expert craftsmanship to elevate your electronic projects to the next level.

