| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-103 |
337-012-558-103
| Heilind Number: | EDA337-012-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB applications, this single-row connector features 12 positions for optimal connectivity. Crafted with a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity in various applications. Elevate your connectivity solutions with this essential component.

