| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-104 |
337-012-558-104
| Heilind Number: | EDA337-012-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With an amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, housed in a single row layout with 12 positions, guarantee secure and efficient data transfer. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality for seamless board-to-board connections in your projects.

