| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-107 |
337-012-558-107
| Heilind Number: | EDA337-012-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance in any application. Designed for optimal power transmission, it features a 3A amperage capacity and high-quality Copper Alloy contacts. With a single row layout and 12 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.

