| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-108 |
337-012-558-108
| Heilind Number: | EDA337-012-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material provides efficient power transmission, rated for up to 3A. Featuring a .156" pitch and .2" row spacing, it allows for precise alignment on your board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Explore the possibilities with this essential component for your electronic projects.

