| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-158 |
337-012-558-158
| Heilind Number: | EDA337-012-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performing Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience. Its single row design, along with 12 positions and a pitch of .156 inches, allows for seamless integration into your circuitry. The contact material, a sturdy Copper Alloy, guarantees optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Right Angle mount connector is a must-have for your electronic projects. Trust in its quality and performance to take your designs to the next level.

