| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-202 |
337-012-558-202
| Heilind Number: | EDA337-012-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Boasting a vibrant green color, this connector offers reliable performance with a 3A amperage capacity. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows and 12 positions, it ensures efficient signal transmission. The contact material, a sturdy Copper Alloy, guarantees long-lasting use. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C allows for versatile applications. Elevate your electronics projects with this essential component.

