| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-203 |
337-012-558-203
| Heilind Number: | EDA337-012-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for precision and durability, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery in a wide range of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers efficient signal transfer with minimal interference. The 12 positions accommodate multiple connections, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity, making it an essential choice for your PCB assembly needs. Elevate your electronic projects with this high-quality Card Edge Connector.

