| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-204 |
337-012-558-204
| Heilind Number: | EDA337-012-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit board with this high-performance Card Edge Connector. Designed for secure and efficient connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The connector, with two rows and a total of 12 positions, is ideal for various applications requiring multiple connections. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB. The right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.

