| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-207 |
337-012-558-207
| Heilind Number: | EDA337-012-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contact material and 12 positions with a pitch of .156 inches allow for secure and efficient connections. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right angle mount orientation and two rows of contacts make it easy to integrate into your PCB designs, providing seamless board-to-board connectivity. Upgrade your system with this essential component for optimal functionality.

