| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-208 |
337-012-558-208
| Heilind Number: | EDA337-012-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless integration onto circuit boards. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification during assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability and reliable performance in various operating environments. With a current rating of 3 A, it efficiently transmits power and signals between two circuit boards, thanks to its two rows of copper alloy contacts. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 12 positions cater to multiple connections. Its right-angle mount orientation facilitates space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component, a testament to quality and innovation in the realm of electronic connectors.

