| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-212 |
337-012-558-212
| Heilind Number: | EDA337-012-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers reliable power transmission at up to 3 A. With 12 positions available, it allows for versatile connection options, while its right-angle mount orientation and .2-inch row spacing offer flexibility in PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for demanding industrial environments. Elevate your board-to-board connections with this essential component.

