| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-258 |
337-012-558-258
| Heilind Number: | EDA337-012-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green housing. Designed for dual-row configuration and boasting a total of 12 positions, this connector ensures seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity and efficient power transfer at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component.

