| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-268 |
337-012-558-268
| Heilind Number: | EDA337-012-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a durable construction with housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and a total of 12 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on circuit boards, while its .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality component.

