| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-602 |
337-012-558-602
| Heilind Number: | EDA337-012-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a sleek and efficient solution for seamless PCB integration. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 12 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize efficiency. Designed for right-angle mounting, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.

