| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-608 |
337-012-558-608
| Heilind Number: | EDA337-012-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. It features a single row design with 12 positions, ideal for streamlined installations. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its right-angle mount orientation offers versatility in setup, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.

