| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-668 |
337-012-558-668
| Heilind Number: | EDA337-012-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficient signal transmission, this connector boasts a single row with 12 positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees stability and longevity even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in placement, while its green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for any project. Trust in its quality to streamline your connectivity needs.

