| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-802 |
337-012-558-802
| Heilind Number: | EDA337-012-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3 A. The connector offers a perfect fit for your PCB with its two rows and 12 positions, spaced at a pitch of .156 inches and .2 inches row-spacing. Its right-angle mount orientation allows for seamless integration, even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Trust in its quality and performance for superior board-to-board connections.

