| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-803 |
337-012-558-803
| Heilind Number: | EDA337-012-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of copper alloy contacts, it offers secure and reliable power transmission of up to 3A. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for efficient board-to-board connections. Its right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.

