| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-808 |
337-012-558-808
| Heilind Number: | EDA337-012-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission. Designed for efficiency, it boasts a double-row configuration with 12 positions, ideal for intricate circuitry. The copper alloy contact material guarantees stable and secure connections, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this high-performance Card Edge Connector.

