| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-558-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-558-868 |
337-012-558-868
| Heilind Number: | EDA337-012-558-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-558-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration across two rows of 12 positions. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester ensures durability and safety in any application. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance with a current rating of 3A. The contact material of Copper Alloy guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic setups. Upgrade your connectivity standards with this essential component.

