| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-101 |
337-012-559-101
| Heilind Number: | EDA337-012-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking Green hue. With a single row layout and 12 positions, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Trust in its quality and precision for your connectivity needs.

