| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-107 |
337-012-559-107
| Heilind Number: | EDA337-012-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 12 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation enables easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.

