| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-108 |
337-012-559-108
| Heilind Number: | EDA337-012-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it boasts a single row layout with 12 positions and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Ideal for space-constrained applications, its right-angle mount orientation saves valuable board real estate. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability in diverse environments. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.

