337-012-559-158

Heilind Number:EDA337-012-559-158
Manufacturer:EDAC
Manufacturer Number:337-012-559-158
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-012-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-012-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 12 positions, ideal for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures robust protection and longevity. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity, capable of supporting up to 3A. With a right-angle mount orientation and a pitch of .156 inches, it offers versatile installation options for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Elevate your connectivity standards with this essential component.