| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-201 |
337-012-559-201
| Heilind Number: | EDA337-012-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A, it offers efficient power transmission. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .2 inches, provide secure and stable connections. The 12 available positions cater to diverse circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this right-angle mount connector is perfect for high-performance applications in the electronics industry. Elevate your connectivity solutions with this essential component.

