| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-208 |
337-012-559-208
| Heilind Number: | EDA337-012-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for high performance, this connector is capable of carrying up to 3 A of current. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers secure and efficient connections. Perfect for board-to-board applications, this connector has 12 positions and a right angle mount orientation, allowing for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.

