| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-212 |
337-012-559-212
| Heilind Number: | EDA337-012-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in various environments. With two rows of copper alloy contacts, it offers reliable conductivity for up to 12 positions, making it ideal for high-density applications. The right-angle mount orientation and .156-inch pitch provide flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in both extreme cold and hot conditions. Upgrade your setup with this essential connector for optimal performance and longevity.

