| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-658 |
337-012-559-658
| Heilind Number: | EDA337-012-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row layout with 12 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, while the green color adds a distinctive touch. With a 3A amperage and operating temperature range of -40 to 105°C, it performs optimally even in demanding environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, providing convenience in assembly processes. Upgrade your connectivity solutions with this high-quality connector.

