| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-678 |
337-012-559-678
| Heilind Number: | EDA337-012-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This essential component features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and Copper Alloy contact material, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 12 positions offer ample room for your board-to-board interface needs. Its Right Angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your device's performance with this high-quality connector.

