| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-812 |
337-012-559-812
| Heilind Number: | EDA337-012-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a double row design and 12 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for right-angle mounting, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for various applications in electronics and beyond. Elevate your PCB assembly with the ultimate in connectivity solutions.

