| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-559-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-559-858 |
337-012-559-858
| Heilind Number: | EDA337-012-559-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-559-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this PCB connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a green color coding for easy identification, it boasts a 3A amperage capacity and is crafted with high-quality copper alloy contacts for efficient signal transmission. The connector supports a dual-row configuration with 12 positions and a .156-inch pitch, perfect for board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse applications. Upgrade your connectivity solutions with this essential component.

