| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-201 |
337-012-560-201
| Heilind Number: | EDA337-012-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for up to 12 connections. The straight mount orientation simplifies installation, while its ability to handle 3A of current and an operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your board-to-board connectivity with this essential component.

