| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-207 |
337-012-560-207
| Heilind Number: | EDA337-012-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and two rows of copper alloy contacts, it facilitates efficient power and signal transmission. The .156 inch pitch and .2 inch row spacing, along with 12 positions, offer versatile connectivity options. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality. Explore seamless board-to-board connections with this essential component for your electronic projects.

