| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-208 |
337-012-560-208
| Heilind Number: | EDA337-012-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable power delivery, with an amperage rating of 3A. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This double-row connector boasts 12 positions, allowing for ample connectivity. The copper alloy contacts, with a pitch of .156 inches, ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for diverse applications. Upgrade your PCB setups with this essential component for seamless and robust board-to-board connections.

