| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-212 |
337-012-560-212
| Heilind Number: | EDA337-012-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually striking element to your design. With a durable housing constructed from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Its dual-row configuration with 12 positions provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for achieving secure and efficient board-to-board connections. Elevate your project's performance with this essential component.

