| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-803 |
337-012-560-803
| Heilind Number: | EDA337-012-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient conductivity. The two-row design with 12 positions offers ample connectivity options, perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in its straight mount orientation for easy and secure installation, making it a must-have component for any electronic setup.

