| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-560-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-560-868 |
337-012-560-868
| Heilind Number: | EDA337-012-560-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-560-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering high performance. With a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, it ensures durability and reliability. Designed for seamless integration, it boasts a double-row configuration with 12 positions and a .156-inch pitch. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB connections with this essential component.

