| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-500-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-500-602 |
337-013-500-602
| Heilind Number: | EDA337-013-500-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-500-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for efficiency, it offers a single row design with Copper Alloy contacts, ensuring reliable power transmission. With 13 positions and a pitch of .156 inches, it provides ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic assemblies with this essential component.

