| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-520-104 |
337-013-520-104
| Heilind Number: | EDA337-013-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed for top performance, this connector features a single row layout with 13 positions, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction to your setup. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component in your connectivity arsenal. Elevate your PCB design with the perfect blend of performance and durability.

