| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-520-108 |
337-013-520-108
| Heilind Number: | EDA337-013-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-520-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 13 positions, offering seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

