| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-520-602 |
337-013-520-602
| Heilind Number: | EDA337-013-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Discover the perfect solution for seamless PCB connectivity with our Card Edge Connector. Designed for optimal performance, this single-row connector boasts 13 positions, ensuring reliable and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material delivers excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether for industrial machinery or consumer electronics, this green connector, with a straight mount orientation, is a versatile choice for your connectivity needs. Trust in its performance and quality for seamless integration into your designs.

