| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-520-603 |
337-013-520-603
| Heilind Number: | EDA337-013-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 13 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this essential component.

